2441453-1

TE Connectivity / Linx Technologies
712-2441453-1
2441453-1

Mfr.:

Description:
RF Adapters - In Series 2.92 MALE TO 2.92mm FEMALE STR NMD ADAPTOR,50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.063,99 € 2.063,99 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
2.92 mm
Female
Normal
Male
Normal
50 Ohms
40 GHz
Straight
Passivated
Gold
Stainless Steel
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 40 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors & Assemblies for Testing & Measurement

TE Connectivity (TE) / Linx Technologies  RF connectors and cable assemblies for testing and measurement applications feature a portfolio of N-type, SMA-type, BNC, mini-SMB, and multiple-pitch RF connectors. These products offer high-frequency performance of up to 110GHz, low insertion loss, and amplitude and phase stability. These RF Connectors and cable assemblies from TE are part compatible with other vendors and suitable for numerous applications and environments. TE / Linx Technologies  RF Connectors and Cable Assemblies are ideal for benchtop systems, automated test equipment (ATE), aerospace and defense, medical environments and remote monitoring.