1-2441478-0

TE Connectivity / Linx Technologies
712-1-2441478-0
1-2441478-0

Mfr.:

Description:
RF Cable Assemblies 1.0mm MALE S/T TO 1.0mm MALE S/T FOR TEST CABLE WITH 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.300,04 € 53.000,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
1 mm
Pin (Male)
Straight
1 mm
Pin (Male)
Straight
1 m (3.281 ft)
50 Ohms
110 GHz
4 mm Armoured
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 110 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544422000