35-213-151-R

TE Connectivity / Kissling
571-35-213-151-R
35-213-151-R

Mfr.:

Description:
Rotary Switches Battery Disconnector 35-213-151-R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Non-Illuminated
1 Position
1 Deck
1 Pole
200 A
32 VDC
20 VAC
Silver
KISSLING Series 35
Actuator Style: Lever
Brand: TE Connectivity / Kissling
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1124800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501500
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99