29.314.12.900

TE Connectivity / Kissling
571-2931412900
29.314.12.900

Mfr.:

Description:
General Purpose Relays Relay 29-314-12-900

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
18
Expected 8/25/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,39 € 201,39 €
168,61 € 1.686,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
18 VDC
1 Form X (SPST-NO)
300 A
Screw
Bracket Mount
28 VDC
62 Ohms
400 mA
Silver Tin Oxide (AgSnO2)
Brand: TE Connectivity / Kissling
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Switching Current: 1 A
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: K1021419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
ECCN:
EAR99