29-013-12

TE Connectivity / Kissling
571-29-013-12
29-013-12

Mfr.:

Description:
Industrial Relays Relay 29-013-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,14 € 187,14 €
146,50 € 1.465,00 €
142,35 € 3.558,75 €
139,37 € 6.968,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Chassis Mount
Power Relays
Standard
Screw
1 Form X (SPST)
75 A
Screw
Non-Latching
32 VDC
76 Ohms
368.4 mA
Silver Tin Oxide (AgSnO2)
IP67, IP6K9K
Brand: TE Connectivity / Kissling
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Power Consumption: 10 mW
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: K1060283
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99