08-2-1-11

TE Connectivity / Kissling
650-08.2.1.11
08-2-1-11

Mfr.:

Description:
Toggle Switches Toggle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,94 € 83,94 €
65,32 € 653,20 €
63,24 € 1.581,00 €
59,75 € 2.987,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
OFF - ON
Panel Mount
Quick Connect
15 A
115 VAC
28 VDC
M12 x .75
Lever
Sealed
Silver
IP68, IP6K8
Actuator Style: Lever
Brand: TE Connectivity / Kissling
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1002901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99