LEV200ALANA

TE Connectivity / Kilovac
655-LEV200ALANA
LEV200ALANA

Mfr.:

Description:
Contactors - Electromechanical RLY 110VDC SPST-NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,12 € 109,12 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST)
110 VDC
500 A
Non-Latching
900 VDC
LEV200
Brand: TE Connectivity / Kilovac
Coil Resistance: 1.008 kOhms
Coil Termination: Screw
Contact Form: SPST (1 Form X)
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 60.45 mm
Length: 86.6 mm
Mounting Style: Chassis Mount
Product: Military/Aerospace Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Electromechanical Relay
Width: 77.72 mm
Part # Aliases: 2-1618389-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

EV High Voltage Relays

TE Connectivity's (TE) / Kilovac EV High Voltage Relays are designed for high-voltage DC applications in electric vehicles (EVs) and other harsh environments. These devices are small, hermetically sealed, and lightweight. TE Connectivity / Kilovac EV Series High Voltage Relays are designed and built in accordance with AIAG QS9000 and have a switching voltage of up to 2kVDC.