LEV200A4NAA

TE Connectivity / Kilovac
655-LEV200A4NAA
LEV200A4NAA

Mfr.:

Description:
Contactors - Electromechanical 1 Form A (SPST - NO) 12 VDC 500 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,52 € 111,52 €
108,30 € 1.083,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
12 VDC
500 A
Non-Latching
900 VDC
LEV200
Brand: TE Connectivity / Kilovac
Coil Current: 1.1 A
Coil Resistance: 11 Ohms
Coil Termination: Stud
Contact Form: SPST (1 Form A)
Contact Termination: Screw
Height: 60.45 mm
Length: 86.6 mm
Mounting Style: Chassis Mount
Product: Military/Aerospace Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Electromechanical Relay
Width: 77.72 mm
Part # Aliases: 1618387-7
Unit Weight: 698,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

EV High Voltage Relays

TE Connectivity's (TE) / Kilovac EV High Voltage Relays are designed for high-voltage DC applications in electric vehicles (EVs) and other harsh environments. These devices are small, hermetically sealed, and lightweight. TE Connectivity / Kilovac EV Series High Voltage Relays are designed and built in accordance with AIAG QS9000 and have a switching voltage of up to 2kVDC.