EV600HSANM

TE Connectivity / Kilovac
655-EV600HSANM
EV600HSANM

Mfr.:

Description:
Contactors - Electromechanical SPST-NO 24V COIL CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306
Can Dispatch Immediately
On Order:
183
Expected 11/16/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,04 € 297,04 €
228,75 € 2.287,50 €
223,62 € 5.590,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
REACH - SVHC:
1 Form A (SPST-NO)
24 VDC
600 A
EV600
Brand: TE Connectivity / Kilovac
Coil Resistance: 120 Ohms
Mounting Style: Chassis Mount
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: 4-1618413-9
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kilovac EV600 High-Voltage Contactors

TE Connectivity's Kilovac EV600 High-Voltage Contactors are rugged 600A contacts featuring bi-directional power switching and increased rupture capability. TE's EV600 contactors are designed for harsh environments, where they offer a higher continuous current carrying rating and better current interrupting capability than the EV200. The bidirectional power switching provides increased rupture capability and dielectric life. Dual coil economisation improves low power holding capability. The series also includes a Form A auxiliary contact.