154-0032-0254

TE Connectivity / Kemtron
571-154-0032-0254
154-0032-0254

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Twin Round + Fin TCS Dia3.2 W25.4 L25m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,71 € 247,71 €
234,34 € 2.343,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Knitted Gaskets & Wire Mesh
25 m
25.4 mm
Bulk
Brand: TE Connectivity / Kemtron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Material: Copper Clad Steel
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 2423861-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Knitted Wire Mesh Gaskets

TE Connectivity's (TE) Kemtron Knitted Wire Mesh Gaskets provide a cost-effective solution for high shielding performance applications in the electrical and magnetic fields. These gaskets are available in two options: solid knitted wire mesh and elastomer cored knitted wire mesh. The gaskets are manufactured on a circular wire-knitting machine using a single wire. The monofilament interlocking-loop construction offers strength and flexibility, allowing the gasket to conform to almost any shape or size. TE Kemtron Knitted Wire Mesh Gaskets provide an excellent radio frequency interference (RFI) and electromagnetic interference (EMI) shield between two metallic surfaces in RFI, EMI, and electromagnetic pulse (EMP) applications.