H51A202NN00420100000

TE Connectivity / Intercontec
571-H51A202NN0042010
H51A202NN00420100000

Mfr.:

Description:
Circular Metric Connectors 723 htec Plug speedtec

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 231 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,87 € 37,87 €
32,29 € 322,90 €
29,29 € 732,25 €
29,28 € 1.171,20 €
28,17 € 7.887,60 €
520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
3 Contact, 6 Power + PE
M23
Crimp
1.2 A, 25 A
50 VDC, 630 VAC, 850 VDC
IP67
Body Style: Straight
Brand: TE Connectivity / Intercontec
Contact Gender: Without Socket Contacts
Description/Function: htec, Power and Signal Connector
Diameter: 28 mm
Gender: Female
Housing Material: Zinc
Length: 78 mm
Locking Mechanism: Push Twist
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 40
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: HSA202N00420100000
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

723 Hybrid Connectors

TE Connectivity's (TE) Intercontec 723 Hybrid Connectors are M23-threaded version connectors with 15 pins and 30A maximum power. TE Intercontec 723 Hybrid Connectors offer 160V voltage and 17mm maximum wire diameter. These power connectors are ideal for use in drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.