EEGA204NN00000001000

TE Connectivity / Intercontec
571-EEGA204NN0000000
EEGA204NN00000001000

Mfr.:

Description:
Circular Metric Connectors 915 itec Receptacle

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 6.762,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
15 Contact
M15
Crimp
14 A
63 VAC, 63 VDC
IP67
Body Style: Straight
Brand: TE Connectivity / Intercontec
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 23.8 mm
Gender: Male
Housing Material: Zinc
Length: 21.8 mm
Locking Mechanism: Bayonet Locking
Mounting Style: Flange
Mounting Type: Flange Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: EEA204N00000001000
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

615 / 915 Connectors

TE Connectivity's (TE) Intercontec 615 / 915 Connectors are signal and power connectors designed for a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, aerospace, and more. TE Intercontec 615 Signal Connector series offers 5A maximum power, 63V voltage, and 12 or 15 pins. TE Intercontec 915 Power Connector series provides 14A maximum power, 630V voltage, and 9 or 15 pins.

Connectors

TE Connectivity's Intercontec Connectors offer a large variety of solutions that make connecting easy. These connectors consist of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations. The connector assembly is possible without any tools due to the crown clamp that allows the shielding mesh to remain uncut. Multiple codings prevent faulty mating of connectors when wiring complex equipment. TE's Intercontec Connectors follow sophisticated engineering principles, ensuring an easy and efficient assembly process.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.