CEDE271NN00000020000

TE Connectivity / Intercontec
571-CEDE271NN0000002
CEDE271NN00000020000

Mfr.:

Description:
Circular Metric Connectors 940 Receptacle Angled Rotatable

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
8
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,22 € 51,22 €
42,82 € 428,20 €
41,96 € 1.049,00 €
41,15 € 2.057,50 €
39,71 € 9.927,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact, 3 Power + PE
M40
Crimp
30 A, 75 A
250 VAC, 250 VDC, 630 VAC, 630 VDC
IP67
Body Style: Angled, Rotatable
Brand: TE Connectivity / Intercontec
Contact Gender: Without Pin Contacts
Description/Function: Power and Signal Connector
Gender: Male
Height: 61.7 mm
Housing Material: Zinc
Length: 91 mm
Locking Mechanism: Push Twist
Mounting Style: Flange
Mounting Type: Flange Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Right Angle, Rotatable
Part # Aliases: CGE271N00000020000
Unit Weight: 524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors

TE Connectivity's Intercontec Connectors offer a large variety of solutions that make connecting easy. These connectors consist of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations. The connector assembly is possible without any tools due to the crown clamp that allows the shielding mesh to remain uncut. Multiple codings prevent faulty mating of connectors when wiring complex equipment. TE's Intercontec Connectors follow sophisticated engineering principles, ensuring an easy and efficient assembly process.

940 SpeedTec Power Connectors

TE Connectivity's (TE) Intercontec 940 SpeedTec Power Connectors feature 30A (signal) or 75A (power) rated current and 250V (signal) or 630V (power) rated voltage. TE Intercontec 940 SpeedTec Power Connectors provide a -20°C to 130°C temperature range and IP66/67 protection when connected. These connectors are designed for use in a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.