C4.005.00

TE Connectivity / Intercontec
571-C4.005.00
C4.005.00

Mfr.:

Description:
Extraction, Removal & Insertion Tools removing tool

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS:
REACH - SVHC:
Removing Tool
Removing Tool for Contact Pins 1 mm Dia and 2 mm Dia
Brand: TE Connectivity / Intercontec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: 923 and 958 Series Contact Pins with dia 1 mm and 2 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: C4-0005-000-000
Unit Weight: 87 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590001
USHTS:
8205595560
ECCN:
EAR99

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.