C0.229.00

TE Connectivity / Intercontec
571-C0.229.00
C0.229.00

Mfr.:

Description:
Crimpers / Crimping Tools Positioning insert for 1.5 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:
Accessories & Replacement Parts
Locator
1.5 mm Contacts
Brand: TE Connectivity / Intercontec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: C0-0229-000-000
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8451800090
USHTS:
8205595560
ECCN:
EAR99