61.159.23.004

TE Connectivity / Intercontec
571-61.159.23.004
61.159.23.004

Mfr.:

Description:
Circular MIL Spec Connector contact pin d=8 mm, crimp 25 mm2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,74 € 74,96 €
15,92 € 191,04 €
14,92 € 417,76 €
14,21 € 738,92 €
13,73 € 1.373,00 €
12,98 € 3.270,96 €
12,60 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
Bulk
Brand: TE Connectivity / Intercontec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 4
Subcategory: Circular Connectors
Part # Aliases: 61-0159-023-004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99