YR1B23K7CC

TE Connectivity / Holsworthy
279-YR1B23K7CC
YR1B23K7CC

Mfr.:

Description:
Metal Film Resistors - Through Hole YR1 0.1% 23K7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.949
Expected 7/28/2026
2.000
Expected 8/4/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,431 € 4,31 €
0,359 € 8,98 €
0,332 € 33,20 €
0,29 € 72,50 €
0,243 € 121,50 €
0,208 € 208,00 €
0,191 € 955,00 €
0,185 € 1.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
R
23.7 kOhms
250 mW (1/4 W)
0.1 %
15 PPM / C
- 65 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
Bulk
Precision Metal Film Resistors
Precision Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 4-1676913-7
Unit Weight: 544 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.