YR1B20RCC

TE Connectivity / Holsworthy
279-YR1B20RCC
YR1B20RCC

Mfr.:

Description:
Metal Film Resistors - Through Hole 20Ohm 1/4W 15PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.555

Stock:
3.555
Can Dispatch Immediately
On Order:
4.000
Expected 8/31/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,291 € 2,91 €
0,255 € 6,38 €
0,242 € 24,20 €
0,224 € 56,00 €
0,213 € 106,50 €
0,188 € 188,00 €
0,18 € 900,00 €
0,175 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
YR1
20 Ohms
250 mW (1/4 W)
0.1 %
15 PPM / C
- 65 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
Bulk
Precision Metal Film Resistors
Precision Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 3-1879026-2
Unit Weight: 249 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.