YR1B196RCC

TE Connectivity / Holsworthy
279-YR1B196RCC
YR1B196RCC

Mfr.:

Description:
Metal Film Resistors - Through Hole YR1 0.1% 196R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,476 € 4,76 €
0,362 € 9,05 €
0,321 € 32,10 €
0,298 € 74,50 €
0,267 € 133,50 €
0,208 € 208,00 €
0,191 € 955,00 €
0,185 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
YR1
196 Ohms
250 mW (1/4 W)
0.1 %
15 PPM / C
- 65 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
Bulk
Precision Metal Film Resistors
Precision Resistor
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 9-1622796-2
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99