UPW50B500RV

TE Connectivity / Holsworthy
279-UPW50B500RV
UPW50B500RV

Mfr.:

Description:
Wirewound Resistors - Through Hole 500 Ohms 1/2W 5PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
500
Expected 10/20/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 16,39 €
12,26 € 122,60 €
10,28 € 205,60 €
9,46 € 473,00 €
8,96 € 896,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
500 Ohms
500 mW (1/2 W)
0.1 %
Axial
5 PPM / C
12.7 mm
6.4 mm
- 55 C
+ 85 C
UPW
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1-1624323-4
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.