TL2BR033F

TE Connectivity / Holsworthy
279-TL2BR033F
TL2BR033F

Mfr.:

Description:
Current Sense Resistors - SMD TL2B R033 1%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.347

Stock:
4.347 Can Dispatch Immediately
Quantities greater than 4347 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,40 € 14,00 €
1,09 € 27,25 €
0,989 € 98,90 €
0,877 € 219,25 €
0,806 € 403,00 €
0,746 € 746,00 €
Full Reel (Order in multiples of 4000)
0,653 € 2.612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TL
33 mOhms
250 mW (1/4 W)
1 %
75 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.126 in)
0.6 mm (0.024 in)
- 65 C
+ 170 C
Thin Film
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Film Resistors - General Purpose
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Current Sensing Resistor
Part # Aliases: 1625826-5
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.