THS505R0J

TE Connectivity / Holsworthy
279-THS505R0J
THS505R0J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount THS50 5R0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
200
Expected 7/7/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
3,52 € 35,20 €
3,20 € 160,00 €
2,92 € 292,00 €
2,58 € 516,00 €
2,45 € 1.225,00 €
2,30 € 2.300,00 €
2,23 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
5 Ohms
50 W
1.25 kV
5 %
Solder Lug
50 PPM / C
51 mm
30 mm
17 mm
- 55 C
+ 275 C
THS
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2-1879071-1
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.