THS251K5J

TE Connectivity / Holsworthy
279-THS251K5J
THS251K5J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount THS25 1K5 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,06 € 30,60 €
2,79 € 139,50 €
2,36 € 236,00 €
2,24 € 448,00 €
2,12 € 1.060,00 €
1,99 € 1.990,00 €
1,94 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1.5 kOhms
25 W
550 V
5 %
Solder Lug
30 PPM / C
29 mm
28 mm
15 mm
- 55 C
+ 275 C
THS
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 4-1879075-9
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99