THS1082RJ

TE Connectivity / Holsworthy
279-THS1082RJ
THS1082RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount THS10 82R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
2,24 € 22,40 €
2,18 € 109,00 €
1,80 € 180,00 €
1,64 € 328,00 €
1,61 € 805,00 €
1,50 € 1.500,00 €
1,33 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
82 Ohms
10 W
160 V
5 %
Solder Lug
50 PPM / C
17 mm
17 mm
9 mm
- 55 C
+ 275 C
THS
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 3-1879073-2
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.