TE500B18RJ

TE Connectivity / Holsworthy
279-TE500B18RJ
TE500B18RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount TE 500W 18R 5% Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,28 € 68,28 €
48,43 € 484,30 €
43,80 € 1.095,00 €
40,90 € 2.045,00 €
38,44 € 3.844,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
18 Ohms
500 W
2.5 kV
5 %
Solder Lug
440 PPM / C
316 mm
50 mm
101 mm
- 25 C
+ 225 C
TE
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1-1879450-6
Unit Weight: 1,372 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.