TE2000B1K8J

TE Connectivity / Holsworthy
279-TE2000B1K8J
TE2000B1K8J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 1.8 Ohms 5% 440ppm 2000Watt Chassis Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,25 € 1.002,50 €
93,63 € 2.808,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1.8 kOhms
2 kW
5 %
Solder Lug
440 PPM / C
510 mm
60 mm
- 25 C
+ 225 C
TE
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 4-1879456-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.