TE150B2R2J

TE Connectivity / Holsworthy
279-TE150B2R2J
TE150B2R2J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 2.2 Ohms 5% 440ppm 150 Watt Bracket Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,45 € 26,45 €
22,02 € 220,20 €
20,89 € 522,25 €
20,21 € 1.010,50 €
19,04 € 1.904,00 €
18,42 € 4.605,00 €
17,69 € 8.845,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
2.2 Ohms
150 W
5 %
Solder Lug
440 PPM / C
195 mm
40 mm
- 25 C
+ 225 C
TE
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1879446-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99