TE100B15RJ

TE Connectivity / Holsworthy
279-TE100B15RJ
TE100B15RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount TE 100W 15R 5% Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,56 € 21,56 €
15,73 € 157,30 €
14,57 € 364,25 €
13,98 € 699,00 €
12,99 € 1.299,00 €
11,93 € 2.982,50 €
11,36 € 5.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
15 Ohms
100 W
5 %
Solder Lug
440 PPM / C
182 mm
28 mm
- 25 C
+ 225 C
TE
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1-1879444-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99