SQZR2018KG

TE Connectivity / Holsworthy
279-SQZR2018KG
SQZR2018KG

Mfr.:

Description:
Metal Film Resistors - Through Hole SQZ20 18K 2% (METAL FILM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 1.104,00 €
0,795 € 4.770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
SQZ
18 kOhms
20 W
2 %
300 PPM / C
- 55 C
+ 250 C
Radial
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 1623799-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.