SQPW515RJ

TE Connectivity / Holsworthy
279-SQPW515RJ
SQPW515RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole SQP5 15R 5% WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,305 € 3,05 €
0,253 € 6,33 €
0,227 € 22,70 €
0,204 € 51,00 €
0,198 € 99,00 €
0,181 € 173,76 €
0,155 € 793,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
15 Ohms
5 W
350 V
5 %
Axial
300 PPM / C
22 mm
10 mm
9 mm
- 55 C
+ 250 C
SQP
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 320
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2-1623795-9
Unit Weight: 6,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.