SMF716KJT

TE Connectivity / Holsworthy
279-SMF716KJT
SMF716KJT

Mfr.:

Description:
Thin Film Resistors - SMD SMF 7W 16K 5% Taped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1200   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
1,32 € 1.584,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
Reel
SMF
16 kOhms
5 %
100 PPM / C
23 mm
9.5 mm
9.6 mm (0.377 in)
- 55 C
+ 200 C
7 W
750 V
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Part # Aliases: 2-2176460-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

SM Metal Film Molded SMD Power Resistors

TE Connectivity's (TE) SM Metal Film Molded SMD Power Resistors offer a low-profile case design with flexible tinned copper terminations for reliable solder joints. The flameproof coated (UL 94V-0) resistors are available in four ratings up to 7W in a very wide value range. TE SM Metal Film Molded SMD Power Resistors withstand higher temperatures (-55°C to +200°C) associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.