SMF51M0JT

TE Connectivity / Holsworthy
279-SMF51M0JT
SMF51M0JT

Mfr.:

Description:
Thin Film Resistors - SMD SMF5 1M0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.666

Stock:
1.666 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,661 € 6,61 €
0,493 € 49,30 €
0,478 € 119,50 €
Full Reel (Order in multiples of 500)
0,421 € 210,50 €
0,375 € 375,00 €
0,364 € 1.820,00 €
0,35 € 3.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SMF
1 MOhms
5 %
100 PPM / C
13.5 mm (0.531 in)
7.3 mm (0.287 in)
6.8 mm (0.268 in)
- 55 C
+ 200 C
5 W
500 V
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Type: High Power Resistor
Part # Aliases: 8-1879234-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

SM Metal Film Molded SMD Power Resistors

TE Connectivity's (TE) SM Metal Film Molded SMD Power Resistors offer a low-profile case design with flexible tinned copper terminations for reliable solder joints. The flameproof coated (UL 94V-0) resistors are available in four ratings up to 7W in a very wide value range. TE SM Metal Film Molded SMD Power Resistors withstand higher temperatures (-55°C to +200°C) associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.