SMA-A0207FTDT180R

TE Connectivity / Holsworthy
279-SMAA0207FTDT180R
SMA-A0207FTDT180R

Mfr.:

Description:
MELF Resistors Metal Film Resistor MELF 180R 207 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,207 € 2,07 €
0,166 € 4,15 €
0,108 € 10,80 €
0,095 € 23,75 €
0,088 € 44,00 €
0,085 € 85,00 €
Full Reel (Order in multiples of 2000)
0,085 € 170,00 €
0,072 € 288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
RoHS:  
SMA-A
180 Ohms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
MELF 0207
2.2 mm
5.9 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Part # Aliases: 4-2176316-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA-A MELF Resistors

TE Connectivity's (TE) SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD-enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.