SIL06E103J

TE Connectivity / Holsworthy
279-SIL06E103J
SIL06E103J

Mfr.:

Description:
Resistor Networks & Arrays SIL 6PIN 5RES 10K 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
SIL
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Part # Aliases: 1622801-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99