SC10101KT

TE Connectivity / Holsworthy
279-SC10101KT
SC10101KT

Mfr.:

Description:
Power Inductors - Leaded SC10-10-0537-10 100UH AMMO 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
2,38 € 4.760,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - Leaded
Wirewound
Axial
Unshielded
100 uH
10 %
60 mOhms
- 55 C
+ 100 C
Standard
PCB Mount
10 mm
4.2 mm
SC10
Ammo Pack
Application: Power
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.6 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1623938-1
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99