SBC8680RJ

TE Connectivity / Holsworthy
279-SBC8680RJ
SBC8680RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole SBC8 680R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,56 € 15,60 €
1,30 € 32,50 €
1,10 € 110,00 €
0,963 € 240,75 €
0,839 € 419,50 €
0,815 € 815,00 €
0,701 € 3.505,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
680 Ohms
9 W
5 %
Axial
200 PPM / C
38 mm
9 mm
9 mm
- 55 C
+ 350 C
SBC (Square Ceramic)
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 3-1623743-3
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99