RT73F1E71K5BTH

TE Connectivity / Holsworthy
279-RT73F1E71K5BTH
RT73F1E71K5BTH

Mfr.:

Description:
Thick Film Resistors - SMD RT 1E 0.125W 71K5 0.1% 25PPM 10K RL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.890

Stock:
9.890 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,341 € 3,41 €
0,202 € 20,20 €
0,159 € 39,75 €
0,144 € 72,00 €
0,132 € 132,00 €
0,114 € 570,00 €
Full Reel (Order in multiples of 10000)
0,095 € 950,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
71.5 kOhms
125 mW (1/8 W)
0.1 %
25 PPM / C
- 55 C
+ 150 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Industrial Grade
Precision Resistors
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 3-2176756-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

Type RT73 AEC-Q200 Thick Film Precision Resistors

TE Connectivity's (TE) / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors are available in four different packages with standard resistance values provided in the E96 and E24 series. Specifications include a 75V to 200V maximum operating voltage range, -55°C to +150°C operating temperature range, and a power range of 0.125W to 0.33W. The RT73 resistors feature a metal glaze, high precision, and a -0.1% resistance tolerance rating. TE Type RT73 AEC-Q200 Thick Film Precision Resistors are suitable for car electronics, industrial equipment, automation controls, and testing equipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.