RR03J4K3TB

TE Connectivity / Holsworthy
279-RR03J4K3TB
RR03J4K3TB

Mfr.:

Description:
Metal Film Resistors - Through Hole RR03 5% 4K3 AMMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.752

Stock:
1.752 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,175 € 1,75 €
0,131 € 3,28 €
0,116 € 11,60 €
0,098 € 24,50 €
0,083 € 41,50 €
Full Ammo Pack (Order in multiples of 1000)
0,071 € 71,00 €
0,064 € 320,00 €
0,059 € 590,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RR
4.3 kOhms
3 W
5 %
300 PPM / C
- 55 C
+ 155 C
750 V
5 mm
15 mm
Axial
Ammo Pack
Metal Film Resistors High Reliability
Power Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 1879355-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.