RR01J110RTB

TE Connectivity / Holsworthy
279-RR01J110RTB
RR01J110RTB

Mfr.:

Description:
Metal Film Resistors - Through Hole RR01 5% 110R AMMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.937

Stock:
3.937 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,258 € 2,58 €
0,187 € 4,68 €
0,101 € 10,10 €
0,078 € 19,50 €
0,061 € 30,50 €
0,053 € 53,00 €
Full Ammo Pack (Order in multiples of 5000)
0,04 € 200,00 €
0,039 € 390,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RR
110 Ohms
1 W
5 %
300 PPM / C
- 55 C
+ 155 C
350 V
2.6 mm
6.8 mm
Axial
Ammo Pack
Metal Film Resistors High Reliability
Power Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 6-1879350-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.