RQ73C2A10RBTDF

TE Connectivity / Holsworthy
279-RQ73C2A10RBTDF
RQ73C2A10RBTDF

Mfr.:

Description:
Thin Film Resistors - SMD RQ 0805 10R 0.1% 10PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.087

Stock:
1.087 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,508 € 5,08 €
0,46 € 46,00 €
0,434 € 108,50 €
0,415 € 207,50 €
Full Reel (Order in multiples of 1000)
0,392 € 392,00 €
0,381 € 1.905,00 €
0,361 € 3.610,00 €
0,331 € 8.275,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
RQ73
10 Ohms
0.1 %
10 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
AEC-Q200
200 mW (1/5 W)
100 V
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: AEC-Q200 Qualified
Part # Aliases: 2176373-1
Unit Weight: 4,478 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RQ73 Thin Film Resistors

TE Connectivity's (TE) RQ73 Thin Film Resistors are built using high-grade raw materials and laser trimmed to give precise tolerance figures. These automotive-grade thin film precision chip resistors include a special passivation layer on the resistive element. TE RQ73 Thin Film Resistors are coupled with a tight TCR and anti-corrosive protection layer. This combination makes the resistors ideal for automotive usage and other applications, including medical equipment, measuring instruments, and industrial uses. The RQ73 resistors are AEC-Q200 qualified and RoHS compliant.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.