ROX05SJ2K7

TE Connectivity / Holsworthy
279-ROX05SJ2K7
ROX05SJ2K7

Mfr.:

Description:
Metal Oxide Resistors 1/2W SM M/OX 5% 2K7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.731

Stock:
20.731 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,084 € 0,84 €
0,063 € 1,58 €
0,056 € 5,60 €
0,047 € 11,75 €
0,043 € 21,50 €
0,039 € 39,00 €
Full Ammo Pack (Order in multiples of 5000)
0,033 € 165,00 €
0,03 € 300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Oxide Resistors
RoHS:  
2.7 kOhms
500 mW (1/2 W)
250 V
5 %
Axial
350 PPM / C
2.5 mm
7.5 mm
- 55 C
+ 155 C
ROX
Ammo Pack
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Oxide
Type: Flame-Proof Power Metal Oxide Film Resistors
Part # Aliases: 8-1676123-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

ROX Flameproof Power Metal Oxide Film Resistors

TE Connectivity's (TE) Type ROX Series Flameproof Power Metal Oxide Film Resistors are ideal for high specification or technically demanding circuits. The resistive element comprises a metal oxide film deposited on a ceramic former. TE ROX Series Flameproof Power Metal Oxide Film Resistors' element is protected by a flameproof coating that withstand overload conditions without flame or mechanical damage. The series has rated power range of 0.25W to 9W and an operating temperature range of -55°C to +155°C.