ROX05SJ1R2

TE Connectivity / Holsworthy
279-ROX05SJ1R2
ROX05SJ1R2

Mfr.:

Description:
Metal Oxide Resistors 1/2W SM M/OX 5% 1R2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,089 € 0,89 €
0,066 € 1,65 €
0,058 € 5,80 €
0,05 € 12,50 €
0,045 € 22,50 €
0,04 € 40,00 €
Full Ammo Pack (Order in multiples of 5000)
0,032 € 160,00 €
0,029 € 290,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Oxide Resistors
1.2 Ohms
500 mW (1/2 W)
250 V
5 %
Axial
200 PPM / C
2.5 mm
7.5 mm
- 55 C
+ 155 C
ROX
Ammo Pack
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Oxide
Type: Flame-Proof Power Metal Oxide Film Resistors
Part # Aliases: 1676123-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99