RGP0207CHJ27M

TE Connectivity / Holsworthy
279-RGP0207CHJ27M
RGP0207CHJ27M

Mfr.:

Description:
Thick Film Resistors - Through Hole RGP0207CH 5% 27M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.315

Stock:
5.315 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,509 € 5,09 €
0,394 € 9,85 €
0,242 € 24,20 €
0,24 € 60,00 €
0,224 € 112,00 €
0,178 € 178,00 €
0,173 € 865,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
RoHS:  
RGP
27 MOhms
250 mW (1/4 W)
5 %
350 PPM / C
- 55 C
+ 155 C
750 V
2.5 mm
6.5 mm
Axial
Bulk
0.6 mm
Thick Film Resistors Leaded
Metal Glaze Fixed Resistors
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 2-1623708-1
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.