MPT100C180RF

TE Connectivity / Holsworthy
279-MPT100C180RF
MPT100C180RF

Mfr.:

Description:
Thick Film Resistors - Through Hole MPT100 180R 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,25 € 4.987,50 €
13,01 € 9.107,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
RoHS:  
CGS MPT
180 Ohms
100 W
1 %
50 PPM / C
- 65 C
+ 175 C
700 V
20.96 mm
Radial
Tube
4.69 mm
10.41 mm
Thick Film Resistors Leaded
Power Resistor
16.01 mm
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 5-2176429-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPT High Power Thick Film Resistors

TE Connectivity's (TE) MPT High Power Thick Film Resistors offer an 1800VAC dielectric strength, 10GΩ insulation resistance, and a -65°C to +150°C operating temperature range. MPT35 resistors offer a rated power of up to 35W, while MPT100 resistors offer up to 100W. These resistors feature a small size, easy-to-mount design, and an isolated molded case. TE MPT High Power Thick Film Resistors are an ideal solution for small snubber circuits, the output side of high-speed pulse generators, and low inductive resistor requirements in switch-mode power supplies.