MPT100A3R3F

TE Connectivity / Holsworthy
279-MPT100A3R3F
MPT100A3R3F

Mfr.:

Description:
Thick Film Resistors - Through Hole MPT100 3R3 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,35 € 18,35 €
15,67 € 156,70 €
14,87 € 371,75 €
14,54 € 508,90 €
14,39 € 1.510,95 €
14,09 € 2.958,90 €
13,93 € 7.313,25 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
RoHS:  
CGS MPT
3.3 Ohms
100 W
1 %
100 PPM / C
- 65 C
+ 175 C
700 V
20.96 mm
Radial
Tube
4.69 mm
10.41 mm
Thick Film Resistors Leaded
Power Resistor
16.01 mm
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 3-2176429-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

MPT High Power Thick Film Resistors

TE Connectivity's (TE) MPT High Power Thick Film Resistors offer an 1800VAC dielectric strength, 10GΩ insulation resistance, and a -65°C to +150°C operating temperature range. MPT35 resistors offer a rated power of up to 35W, while MPT100 resistors offer up to 100W. These resistors feature a small size, easy-to-mount design, and an isolated molded case. TE MPT High Power Thick Film Resistors are an ideal solution for small snubber circuits, the output side of high-speed pulse generators, and low inductive resistor requirements in switch-mode power supplies.