HSA51K21F

TE Connectivity / Holsworthy
279-HSA51K21F
HSA51K21F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSA5 1K21 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
2,59 € 25,90 €
2,54 € 127,00 €
2,16 € 216,00 €
2,14 € 428,00 €
2,05 € 1.025,00 €
1,91 € 1.910,00 €
1,85 € 4.625,00 €
1,68 € 8.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
1.21 kOhms
10 W
150 V
1 %
Solder Lug
30 PPM / C
17 mm
17 mm
9 mm
HS
Bulk
Application: Electrical Machinery, Capacitor Charging And Discharging
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Power Resistor, Versatile Product
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1676814-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99

Type HS Aluminium-Housed Power Resistors

TE Connectivity's CGS type HS aluminium-housed power resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminium housing in type HS resistors helps to rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.