HCH215J10RJ

TE Connectivity / Holsworthy
279-HCH215J10RJ
HCH215J10RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HCH215 300W 10R 5% LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,22 € 84,22 €
82,22 € 2.055,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
10 Ohms
300 W
1.1 kV
5 %
Wire Lead
200 PPM / C
215 mm
60 mm
31 mm
+ 330 C
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2176464-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

HCH Aluminum Housed Braking Resistors

TE Connectivity's (TE) HCH Aluminium Housed Braking Resistors are designed and tested to absorb high power overloads and feature an IP54 ingress protection rating. These wire-wound power resistors are available in 5% and 10% tolerances, four variants of 200W to 500W, and have PRFE-insulated flying leads for connection flexibility. TE HCH Aluminum Housed Braking Resistors are ideal for energy braking, power supplies, frequency converters, automation controls and robotics.