HB350MFZRE

TE Connectivity / Holsworthy
279-HB350MFZRE
HB350MFZRE

Mfr.:

Description:
Thick Film Resistors - Through Hole HB03RE 50M 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,16 € 10,16 €
8,45 € 84,50 €
8,02 € 200,50 €
7,77 € 388,50 €
7,57 € 757,00 €
7,32 € 1.830,00 €
7,13 € 3.565,00 €
6,86 € 6.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
RoHS:  
HB
50 MOhms
2 W
1 %
100 PPM / C
- 55 C
+ 125 C
15 kV
52 mm
Radial
Bulk
10.4 mm
0.6 mm
5 mm
Thick Film Resistors Leaded
High Value, High Voltage Resistors
3 mm
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 2-1625959-5
Unit Weight: 2,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99