H831R6BCA

TE Connectivity / Holsworthy
279-H831R6BCA
H831R6BCA

Mfr.:

Description:
Metal Film Resistors - Through Hole H8 31R6 0.1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,14 € 11,40 €
1,05 € 26,25 €
0,829 € 82,90 €
0,642 € 160,50 €
0,601 € 300,50 €
0,564 € 564,00 €
0,543 € 2.715,00 €
0,527 € 5.270,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
7.2 mm
H8
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 2.5 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 250 mW (1/4 W)
Product Type: Metal Film Resistors
Resistance: 31.6 Ohms
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Tolerance: 0.1 %
Part # Aliases: 4-1879682-9
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY