FRN25J1R0

TE Connectivity / Holsworthy
279-FRN25J1R0
FRN25J1R0

Mfr.:

Description:
Metal Film Resistors - Through Hole FRN25 5% 1R0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.749

Stock:
6.749 Can Dispatch Immediately
Quantities greater than 6749 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,201 € 2,01 €
0,146 € 3,65 €
0,079 € 7,90 €
0,061 € 15,25 €
0,048 € 24,00 €
0,041 € 41,00 €
0,034 € 136,00 €
0,031 € 248,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
FRN
1 Ohms
250 mW (1/4 W)
5 %
350 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
Bulk
Metal Film Resistors Flameproof
Fusible Resistor
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 1625878-4
Unit Weight: 181 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99